
The A3964SB is a BIPOLAR motor driver IC from Allegro Microsystems, packaged in a DIP24 package and available in a through hole mount configuration. It operates over a temperature range of -20°C to 150°C and is supplied with a voltage between 4.75V and 5.25V. This device is not RoHS compliant and contains lead. It features an output current of 800mA and is suitable for use in motor control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3964SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3964SB technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Output Current | 800mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3964SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.