
The A3964SLB is a surface mount motor driver IC from Allegro Microsystems with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It features a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC is packaged in a SOIC package and is available in a rail/Tube packaging. It is not RoHS compliant.
Allegro Microsystems A3964SLB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Current | 800mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3964SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
