
Stepper Motor Controller, 1A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20
Sign in to ask questions about the Allegro Microsystems A3964SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3964SLBTR-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3964SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
