
Bipolar stepper motor controller, surface mount, SOIC W package. Features a 30V output voltage and 650mA maximum output current. Operates from a 4.75V to 5.5V supply voltage with a temperature range of -20°C to 85°C. Interface is parallel, and the component is lead-free and RoHS compliant.
Allegro Microsystems A3966SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Collector Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3966SLBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
