
Stepper Motor Controller, 0.85A, PDSO24, SOIC-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3967SLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3967SLB technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 750mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3967SLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
