
The A3968SLB is a dual motor driver IC from Allegro Microsystems, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It operates on a supply voltage range of 4.75V to 5.5V and can deliver an output current of up to 650mA. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3968SLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3968SLB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Current | 650mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3968SLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
