
The A3969SETTR-T is a single motor driver IC from Allegro Microsystems, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is designed for surface mount applications and is packaged in a QFN-28 package. It is RoHS compliant and lead free, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3969SETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3969SETTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3969SETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
