
The A3972SB is a DMOS motor driver IC from Allegro Microsystems, packaged in a 24-pin DIP with through hole mounting. It operates within a temperature range of -20°C to 150°C and is designed to work with an operating supply voltage of 5V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It features an output current of 1.5A and is suitable for use in power management applications.
Allegro Microsystems A3972SB technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3972SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.