
Stepper Motor Controller, 1A, NMOS, PDIP24, LEAD FREE, MS-001BE, DIP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3973SB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3973SB-T technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 1A |
| Output Voltage | 35V |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3973SB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
