The A3973SLBT is a single output motor driver IC from Allegro Microsystems, packaged in a surface mount SOIC package. It operates over a temperature range of -20°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is designed to handle an output current of up to 1A. It is available in a 31-unit package, packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3973SLBT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |