
The A3973SLBTR is a DMOS motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 150°C and is packaged in a SOIC package for surface mount applications. The device is designed to handle an operating supply voltage of 5V and can supply up to 1A of output current. It is not RoHS compliant and contains lead. The A3973SLBTR is a serial interface IC.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A3973SLBTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |