
Stepper Motor Controller, 2.5A, NMOS, PQCC44, BATWING, PLASTIC, LCC-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3977KEDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3977KEDTR technical specifications.
| Package/Case | LCC |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3977KEDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
