The A3977SED is a DMOS power driver IC from Allegro Microsystems, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It is available in a LCC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It can handle an output current of 2.5A and an output voltage of 35V.
Sign in to ask questions about the Allegro Microsystems A3977SED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3977SED technical specifications.
| Package/Case | LCC |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Output Voltage | 35V |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3977SED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.