The A3977SED-T is a 4-channel DMOS stepper motor driver from Allegro Microsystems. It operates within a temperature range of -20°C to 85°C and is suitable for surface mount applications. The device can handle a maximum output current of 3A and a maximum output voltage of 50V. It is designed to work with a 5V operating supply voltage and has a maximum supply voltage of 5.5V. The A3977SED-T is compliant with RoHS standards and is available in a PLCC package.
Sign in to ask questions about the Allegro Microsystems A3977SED-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3977SED-T technical specifications.
| Package/Case | PLCC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3977SED-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.