
The A3977SEDTR is a DMOS motor driver IC from Allegro Microsystems, designed to operate within a temperature range of -20°C to 150°C. It features a maximum output current of 2.5A and is optimized for use with a 5V supply voltage. The device is packaged in a PLCC package and is suitable for surface mount applications. However, it is worth noting that the device contains lead, making it non-compliant with RoHS regulations.
Sign in to ask questions about the Allegro Microsystems A3977SEDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3977SEDTR technical specifications.
| Package/Case | PLCC |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3977SEDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
