Stepper Motor Controller, 2.5A, NMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44
Sign in to ask questions about the Allegro Microsystems A3977SEDTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3977SEDTR-T technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3977SEDTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.