
Stepper motor controller IC featuring a 2.5A output current and 35V output voltage. This NMOS device operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. Designed for surface mount applications, it is housed in a 28-pin TSSOP package measuring 9.7mm in length, 4.4mm in width, and 1.05mm in height. The component offers a maximum collector current of 2.5A and operates within a temperature range of -20°C to 85°C, adhering to RoHS compliance and lead-free standards.
Sign in to ask questions about the Allegro Microsystems A3977SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3977SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3977SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
