
Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, EXPOSED PAD, MO-153AET, TSSOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3979SLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3979SLP technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3979SLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
