
The A3979SLPTR is a DMOS surface mount motor driver IC from Allegro Microsystems. It features a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. The device is packaged in a TSSOP package and is designed for surface mount applications. The A3979SLPTR is not RoHS compliant and contains lead. It has an output current rating of 2.5A and is suitable for logic interface applications.
Allegro Microsystems A3979SLPTR technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| RoHS Compliant | No |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3979SLPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
