
Stepper motor controller IC featuring DMOS technology, capable of driving up to 2.5A output current. Operates with a supply voltage range of 3V to 5.5V, supporting a maximum output voltage of 35V. This surface mount component is housed in a TSSOP package with dimensions of 9.7mm length, 4.4mm width, and 1.05mm height. It offers a logic interface and is lead-free and RoHS compliant, with an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3979SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3979SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
