
The A3980KLPTR is a DMOS motor driver IC from Allegro Microsystems, packaged in a TSSOP-28 package. It is designed for automotive applications and meets AEC-Q100 standards. The device operates over a temperature range of -40°C to 150°C and can supply up to 1A of output current. It is not RoHS compliant and contains lead. The IC is a surface mount device and is suitable for use in logic interface applications.
Sign in to ask questions about the Allegro Microsystems A3980KLPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3980KLPTR technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3980KLPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.