
The A3980KLPTR-T is a DMOS motor driver IC from Allegro Microsystems, packaged in a TSSOP-28 lead-free package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 1A of current and has an output voltage of 50V. It is designed for surface mount applications and is suitable for use in a variety of motor control applications.
Sign in to ask questions about the Allegro Microsystems A3980KLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3980KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3980KLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.