
The A3982SLB-T is a 4-channel DMOS stepper motor driver from Allegro Microsystems. It operates over a temperature range of -20°C to 150°C and is compliant with RoHS regulations. The device can supply up to 2A of current and 35V of output voltage, with a maximum supply voltage of 5.5V. It is available in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Allegro Microsystems A3982SLB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3982SLB-T technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2A |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3982SLB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
