
IC MTR DRV BIPOLAR 3-5.5V 24SOIC
Allegro Microsystems A3982SLBTR technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Technology | DMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.
