
Full Bridge Based MOSFET Driver, 0.2A, PDSO38, LEAD FREE, MO-153BD-1, TSSOP-38
Sign in to ask questions about the Allegro Microsystems A3985SLD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3985SLD-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3985SLD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
