
Eight-channel MOSFET gate driver with SPI interface, featuring a full-bridge design. Operates from a 12V to 50V supply voltage with a maximum supply current of 10mA. Offers a propagation delay of 120ns and a fall time of 80ns. Packaged in a lead-free, RoHS-compliant TSSOP-38 surface-mount configuration, suitable for operation between -20°C and 85°C.
Sign in to ask questions about the Allegro Microsystems A3985SLDTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3985SLDTR-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3985SLDTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
