
The A3988SEVTR-T is a 36V DMOS motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is available in a QFN-36 package. The device is RoHS compliant and lead free. It can supply up to 1.2A of output current and has a maximum supply voltage of 5.5V. The A3988SEVTR-T is suitable for surface mount applications and is packaged in tape and reel.
Allegro Microsystems A3988SEVTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3988SEVTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.