
The A3989SEVTR-T is a dual motor driver IC from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a maximum supply voltage of 35V and a minimum supply voltage of 8V. The device is designed for surface mount applications and is packaged in a QFN-36 package. It is RoHS compliant and has a maximum output current of 2.4A. The A3989SEVTR-T is suitable for use in a variety of applications including motor control and power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3989SEVTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3989SEVTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.4A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3989SEVTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.