
Stepper Motor Controller, 6A, DMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-6, QFN-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3998SETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3998SETTR-T technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3998SETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
