
High-performance switching regulator, current-mode control, featuring a maximum output current of 3A and an adjustable output voltage range from 800mV to 46V. Operates with input voltages between 9V and 46V, and boasts a maximum switching frequency of 2000kHz. This single-channel, positive output DC/DC controller is housed in a compact 4x4mm QFN package with a 0.75mm height, suitable for surface mounting. Designed for wide operating temperatures from -40°C to 105°C, it is RoHS compliant and lead-free.
Allegro Microsystems A4403GEUTR-T technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 46V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4403GEUTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
