Switching Regulator,
Sign in to ask questions about the Allegro Microsystems A4492EESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4492EESTR-T technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Package Quantity | 9000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4492EESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.