Allegro Microsystems A4915METTR-T technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4915METTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.