The A4919GLPTR-5-T is an industrial-grade motor driver IC from Allegro Microsystems, designed to operate within a temperature range of -40°C to 105°C. It features a supply voltage range of 5.5V to 50V and is packaged in a 28-pin TSSOP package. This IC is suitable for use in a variety of applications, including motor control systems, where its high-temperature operation and wide supply voltage range are beneficial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |