
Brushless DC motor controller featuring a QFN package with dimensions of 5mm x 5mm x 0.9mm. Operates with supply voltages from 8V to 37.5V, delivering up to 10A output current at 38V. Includes a parallel interface and a single output, suitable for surface mount applications. Rated for operation between -20°C and 105°C, this RoHS compliant component is supplied on tape and reel.
Allegro Microsystems A4931METTR-T technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Interface | Parallel |
| Length | 5mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 37.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4931METTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.