The A4933KJPTR-T is a dual 3-output motor driver from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is packaged in a 48-pin LQFP. The device is RoHS compliant and has a maximum supply voltage of 50V and a maximum output current of 1mA. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Allegro Microsystems A4933KJPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4933KJPTR-T technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 3 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4933KJPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.