The A4936METTR-T is a surface mount PWM driver IC from Allegro Microsystems with a maximum operating temperature range of -20°C to 105°C. It has a maximum supply voltage of 37.5V and a minimum supply voltage of 8.5V. The device is packaged in a QFN package and is available on a tape and reel. It is RoHS compliant and features a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A4936METTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 37.5V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4936METTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.