
The A4938EETTR-T is a single output motor driver IC from Allegro Microsystems, featuring a QFN package and operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum supply voltage of 30V and a minimum supply voltage of 8.5V. The IC is mounted using surface mount technology and is available in a tape and reel packaging format. It is compliant with RoHS regulations and is suitable for use in a variety of applications requiring a single output motor driver.
Sign in to ask questions about the Allegro Microsystems A4938EETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4938EETTR-T technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4938EETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
