The A4940KLPTR-T is a single-channel gate driver IC from Allegro Microsystems, packaged in a TSSOP-24 surface-mount package. It operates over a temperature range of -40°C to 150°C and supports supply voltages between 5.5V and 50V. This IC features a propagation delay of 150ns and turn-on and turn-off delay times of 35ns and 20ns, respectively. The device is RoHS compliant and available on tape and reel in quantities of one package.
Allegro Microsystems A4940KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4940KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
