The A4955KLPTR-T is a 1-channel motor driver from Allegro Microsystems, operating within a temperature range of -40°C to 125°C. It features a 20-pin TSSOP package and supports a supply voltage range of 5.5V to 50V. This device is designed for automotive applications, adhering to the Temperature Grade: AUTOMOTIVE standard. With 20 terminals, it offers a dual terminal position and a single function. The motor driver is packaged in a 4.4mm wide and 6.5mm long TSSOP-20 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |