
Brushless DC Motor Controller, PQFP32, LQFP-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A4960KJPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4960KJPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
