Surface mount stepper motor controller in a SOIC-16 package, featuring a 50V maximum supply voltage and 1.5A maximum output current. This integrated circuit offers a parallel interface and operates within a temperature range of -20°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Allegro Microsystems A4975SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4975SLBTR-T technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Interface | Parallel |
| Length | 10.3mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4975SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.