Allegro Microsystems A4980KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Length | 9.7mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4980KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.