
Stepper Motor Controller, 2.5A, BCDMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD, QFN-28
Sign in to ask questions about the Allegro Microsystems A4983SET-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4983SET-T technical specifications.
| Package/Case | QFN EP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4983SET-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
