
Surface mount stepper motor controller featuring DMOS technology. Delivers up to 2A output current with a maximum output voltage of 35V. Operates within a supply voltage range of 3V to 5.5V and supports a maximum operating temperature of 85°C. Includes a logic interface and is RoHS compliant.
Sign in to ask questions about the Allegro Microsystems A4983SETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4983SETTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4983SETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
