
Stepper motor controller IC featuring DMOS technology, capable of delivering up to 2A output current with a 35V output voltage. This surface mount component utilizes a TSSOP package and offers a logic interface for control. Operating within a supply voltage range of 3V to 5.5V, it supports a maximum operating temperature of 85°C. The device is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Allegro Microsystems A4984SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4984SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4984SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
