Stepper Motor Controller, 1A, DMOS, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-6, QFN-32
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
