The A4988SETTR is a QFN-packaged linear voltage regulator from Allegro Microsystems. It has a maximum collector current of 2A and operates over a temperature range of -20°C to 85°C. The device is designed for surface mount applications and has a maximum supply voltage of 35V and minimum supply voltage of 8V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.9mm |
| Length | 5mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |