
Allegro Microsystems A5366CA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Type | Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5366CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
