The A5817SEP is a decoder based peripheral driver IC from Allegro Microsystems. It features a 44-pin QCCJ package and operates over a temperature range of -20 to 85°C. The device is designed to supply voltage at 5V nominal and has a temperature grade of OTHER. It is a single-function IC with a pin count of 44 and a terminal position of QUAD.
Sign in to ask questions about the Allegro Microsystems A5817SEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A5817SEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | DECODER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5817SEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.