The A5941GLKTR-T is an 8-terminal dual motor driver IC from Allegro Microsystems. It operates within a temperature range of -40C to 125C and is packaged in a 4.9mm x 3.9mm SOIC-10. The device is designed for automotive applications and meets AEC-Q100 screening level. It can handle supply voltages between 4V and 18V, with a nominal voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |